Part Details for DB127A-5.08-2*3P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB127A-5.08-2*3P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB127A-5.08-2*3P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500V 15A 3 2 5.08mm P5.08mm Pluggable System Terminal Block ROHS | 359 |
|
$0.2834 / $0.4967 | Buy Now |