Part Details for DB127V-5.0-8P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB127V-5.0-8P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB127V-5.0-8P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x8P -40��~+105�� 15A 250V Green 14~26 Straight 5mm 1.5 1 8 Plugin,P=5mm Screw terminal ROHS | 803 |
|
$0.2868 / $0.5433 | Buy Now |
|
LCSC | 1x8P -40+105 15A 250V Green 1426 Straight 5mm 1.5 1 8 PluginP5mm Screw terminal ROHS | 803 |
|
$0.2575 / $0.4879 | Buy Now |