DB17W2P443A00LF
Description: D Subminiature Connector,

Overview of DB17W2P443A00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DB17W2P443A00LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73452280
RS DB17W2P443A00LF-DSUB POWER STB 17W2 PIN | Amphenol FCI (Amphenol CS) DB17W2P443A00LF Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 160 $13.3100
$13.3100 RFQ
DISTI # BRGDB17W2P443A00LF
Heilind Electronics DB17W2P443A00LF-DSUB POWER STB Americas - 0 in Stock
Buy Now
DISTI # BRGDB17W2P443A00LF
Interstate Connecting Components DB17W2P443A00LF-DSUB POWER STB 0
Buy Now

CAD Models for DB17W2P443A00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DB17W2P443A00LF by Amphenol FCi

DB17W2P443A00LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Length
2.07 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Mating Contact Pitch
0.108 inch
Mixed Contacts
YES
Mounting Option 1
HOLE .122
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Shell Size
3/B
Terminal Length
0.5 inch
Termination Type
WIRE WRAP
Total Number of Contacts
17
Want to compare parts?
  1. DB17W2P443A00LF
    Amphenol FCi
    D Subminiature Connector,
    VS

Related Parts for DB17W2P443A00LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DB17W2P443A00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DB17W2P443A00LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DB17W2P443A00LF would you like to use for your alert(s)?
  • Please alert me when DB17W2P443A00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DB17W2P443A00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DB17W2P443A00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DB17W2P443A00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DB17W2P443A00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DB17W2P443A00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: