Part Details for DB17W2S743M30LF by Amphenol FCi
Overview of DB17W2S743M30LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DB17W2S743M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Socket Right Angle Solder 30A, US Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. |
Price & Stock for DB17W2S743M30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452292
|
RS | DSUB POWER STB 17W2 S | Amphenol FCI (Amphenol CS) DB17W2S743M30LF Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9200 | RFQ |
Part Details for DB17W2S743M30LF
DB17W2S743M30LF CAD Models
DB17W2S743M30LF Part Data Attributes
|
DB17W2S743M30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB17W2S743M30LF
Amphenol FCi
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB17W2S743M30LF
This table gives cross-reference parts and alternative options found for DB17W2S743M30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB17W2S743M30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMO17W2S400 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DB17W2S743M30LF vs DBMO17W2S400 |
CQBRE17W2S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol CIT | DB17W2S743M30LF vs CQBRE17W2S |
DBMS17W2S400 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DB17W2S743M30LF vs DBMS17W2S400 |
L77TWB17W2SESVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DB17W2S743M30LF vs L77TWB17W2SESVRM6 |
CQBME17W2S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal, Plug, | Amphenol CIT | DB17W2S743M30LF vs CQBME17W2S |
DBMV17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DB17W2S743M30LF vs DBMV17W2S4N |
L77TWB17W2SP2SYRM54 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DB17W2S743M30LF vs L77TWB17W2SP2SYRM54 |
DBM17W2S400 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DB17W2S743M30LF vs DBM17W2S400 |
DBMS17W2S443 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DB17W2S743M30LF vs DBMS17W2S443 |
DBMF17W2S443 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DB17W2S743M30LF vs DBMF17W2S443 |