Part Details for DB19678-2 by ITT Interconnect Solutions
Overview of DB19678-2 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB19678-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8843
|
Newark | Short Straight Clamp, Size Db, Steel, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Steel Body, Accessory Type:Short Straight Clamp, Connector Shell Size:Db, Enclosure Material:Metal Rohs Compliant: No |Itt Cannon DB19678-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 | Buy Now |
DISTI #
965-DB196782
|
Mouser Electronics | Circular MIL Spec Connector DSUB B/S DB SHORT STR CLAMP | 0 |
|
$12.1300 / $18.5900 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, METAL | 138 |
|
$2.2100 / $5.1000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, METAL (Also Known As: DB-19678-2) | 138 |
|
$2.2100 / $5.1000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, METAL (Also Known As: DB-19678-2) | 3 |
|
$6.1530 / $7.3836 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, METAL | 3 |
|
$6.1530 / $7.3836 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, METAL | 70 |
|
$40.1344 / $50.1680 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, METAL (Also Known As: DB-19678-2) | 70 |
|
$40.1344 / $50.1680 | Buy Now |
Part Details for DB19678-2
DB19678-2 CAD Models
DB19678-2 Part Data Attributes
|
DB19678-2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB19678-2
ITT Interconnect Solutions
Connector Accessory, Cable Clamp, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Option 1 | .120 | |
Mounting Option 2 | SCREW |