Part Details for DB1A-C1AA by ZF Micro Solutions, Inc.
Overview of DB1A-C1AA by ZF Micro Solutions, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS720C-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 0.1 Ω Low On-State Resistance, , / |
Price & Stock for DB1A-C1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C0406
|
Newark | Microswitch Pin Plunger Spst-No 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Through Hole, Contact Current Max:6A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Zf DB1A-C1AA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |