Part Details for DB1C-B1LB by The Cherry Corporation
Overview of DB1C-B1LB by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB1C-B1LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 560 | 0 |
|
$1.5400 | Buy Now |
DISTI #
13G1010
|
Bürklin Elektronik | Subminiature snap-action switch, On-On, plug-in connection, hinge lever, 0.6 N, 5 A/125 VAC, 1 A/48 VDC, IP50 Min Qty: 1 | 771 |
|
$1.0306 / $1.3018 | Buy Now |