Part Details for DB1C-B1LC by ZF Micro Solutions, Inc.
Overview of DB1C-B1LC by ZF Micro Solutions, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB1C-B1LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2703
|
Newark | Microswitch, Lever, Spdt, 5A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:6A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Zf DB1C-B1LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1.9800 / $2.6300 | Buy Now |
DISTI #
38AJ6543
|
Newark | Switch Snap Action/Zf Electronics Rohs Compliant: Yes |Zf DB1C-B1LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1200 | Buy Now |
DISTI #
DB1CB1LC-ZF
|
TME | DB1C-B1LC Min Qty: 560 | 7280 |
|
$0.9045 / $1.0405 | Buy Now |