Part Details for DB1CC1AA by The Cherry Corporation
Overview of DB1CC1AA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB1CC1AA
DB1CC1AA CAD Models
DB1CC1AA Part Data Attributes
|
DB1CC1AA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DB1CC1AA
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 48VDC, 1.6mm, 3 PCB Hole Cnt, Solder Terminal, Spherical Head Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.087 inch | |
Actuator Travel | 1.6 mm | |
Actuator Type | SPHERICAL HEAD TYPE | |
Additional Feature | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | |
Body Breadth | 6.45 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 1 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DB1CC1AA
This table gives cross-reference parts and alternative options found for DB1CC1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB1CC1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1C-C1AA | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 48VDC, 1.6mm, 3 PCB Hole Cnt, Solder Terminal, Spherical Head Type Actuator, Through Hole-straight, | ZF Friedrichshafen AG | DB1CC1AA vs DB1C-C1AA |