Part Details for DB1EVC-5.08-11P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB1EVC-5.08-11P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB1EVC-5.08-11P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 8A 11 Straight pin -40+105 Copper Alloy 1 5.08mm 1x11P Green Board Edge/Receptacle-Close Tin PluginP5.08mm Pluggable System Terminal Block ROHS | 570 |
|
$0.1905 / $0.3887 | Buy Now |