Part Details for DB2CM-5.08-16P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB2CM-5.08-16P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for DB2CM-5.08-16P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 15A 16 Straight Needle -40+105 1 5.08mm 1x16P Green Receptacle-Close Screw Fixing PluginP5.08mm Pluggable System Terminal Block ROHS | 54 |
|
$1.4446 / $1.7106 | Buy Now |