Part Details for DB2EK-3.5-7P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EK-3.5-7P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EK-3.5-7P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 10A 7 -40��~+105�� 1.5 1 16~28 3.5mm 1x7P Green Plug P=3.5mm Pluggable System Terminal Block ROHS | 739 |
|
$0.3523 / $0.6257 | Buy Now |
|
LCSC | 250V 10A 7 -40+105 1.5 1 1628 3.5mm 1x7P Green Plug P3.5mm Pluggable System Terminal Block ROHS | 739 |
|
$0.3164 / $0.5619 | Buy Now |