Part Details for DB2EKA-3.81-7P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKA-3.81-7P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKA-3.81-7P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 10A 7 -40��~+105�� 1.5 1 16~28 3.81mm 1x7P Green Plug P=3.81mm Pluggable System Terminal Block ROHS | 239 |
|
$0.5997 / $0.7012 | Buy Now |