Part Details for DB2EKAM-3.81-2P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKAM-3.81-2P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKAM-3.81-2P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 160V 8A 2 1.5 1 3.81mm 1x2P Green Screw fixed Tin P=3.81mm Pluggable System Terminal Block ROHS | 388 |
|
$0.2047 / $0.3889 | Buy Now |
|
LCSC | 160V 8A 2 1.5 1 3.81mm 1x2P Green Screw fixed Tin P3.81mm Pluggable System Terminal Block ROHS | 388 |
|
$0.1839 / $0.3492 | Buy Now |