There are no models available for this part yet.
Overview of DB2EKAM-3.81-8P-GN-S by Cixi Dibo Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB2EKAM-3.81-8P-GN-S by Cixi Dibo Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 160V 8A 8 1.5 1 3.81mm 1x8P Green Screw Fixing Tin P3.81mm Pluggable System Terminal Block ROHS | 68 |
|
$0.4574 / $0.7630 | Buy Now |