Part Details for DB2EKAM-7.62-8P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKAM-7.62-8P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKAM-7.62-8P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 2.5 1 12~28 7.62mm 300V 15A 8 1x8P Green Plug Screw fixed P=7.62mm Pluggable System Terminal Block ROHS | 170 |
|
$0.8159 / $1.3438 | Buy Now |
|
LCSC | -40+105 2.5 1 1228 7.62mm 300V 15A 8 1x8P Green Plug Screw fixed P7.62mm Pluggable System Terminal Block ROHS | 170 |
|
$0.7327 / $1.2067 | Buy Now |