Part Details for DB2EKB-7.62-3P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKB-7.62-3P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKB-7.62-3P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 15A 3 -40��~+105�� 2.5 1 12~28 7.62mm 1x3P Green Plug P=7.62mm Pluggable System Terminal Block ROHS | 299 |
|
$0.2721 / $0.4825 | Buy Now |
|
LCSC | 300V 15A 3 -40+105 2.5 1 1228 7.62mm 1x3P Green Plug P7.62mm Pluggable System Terminal Block ROHS | 299 |
|
$0.2443 / $0.4334 | Buy Now |