Part Details for DB2EKRN-5.08-3P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKRN-5.08-3P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKRN-5.08-3P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 320V 12A 3 1 5.08mm 1x3P Tinning P=5.08mm Pluggable System Terminal Block ROHS | 197 |
|
$0.3801 / $0.6885 | Buy Now |
|
LCSC | 320V 12A 3 1 5.08mm 1x3P Tin P5.08mm Pluggable System Terminal Block ROHS | 197 |
|
$0.3414 / $0.6183 | Buy Now |