Part Details for DB2ERC-3.5-8P-BK by Cixi Dibo Electronics Co Ltd
Overview of DB2ERC-3.5-8P-BK by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2ERC-3.5-8P-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 10A 8 Bend -40��~+105�� 1 3.5mm 1x8P Black Board Edge/Receptacle-Close Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS | 396 |
|
$0.1931 / $0.3918 | Buy Now |
|
LCSC | 250V 10A 8 Bend -40+105 1 3.5mm 1x8P Black Board Edge/Receptacle-Close Push-PullP3.5mm Pluggable System Terminal Block ROHS | 396 |
|
$0.1734 / $0.3519 | Buy Now |