Part Details for DB2ERC-5.08-13P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB2ERC-5.08-13P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2ERC-5.08-13P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 320V 20A 13 Bend -40+105 1 5.08mm 1x13P Green Board Edge/Receptacle-Close Push-PullP5.08mm Pluggable System Terminal Block ROHS | 338 |
|
$0.1931 / $0.3835 | Buy Now |