Part Details for DB2ERC-5.08-6P-BK by Cixi Dibo Electronics Co Ltd
Overview of DB2ERC-5.08-6P-BK by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2ERC-5.08-6P-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 320V 20A 6 Bend -40+105 1 5.08mm 1x6P Black Receptacle-Close Push-PullP5.08mm Pluggable System Terminal Block ROHS | 213 |
|
$0.1592 / $0.1684 | Buy Now |