Part Details for DB2ERH-2.5-2*6P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB2ERH-2.5-2*6P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2ERH-2.5-2*6P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150V 5A 12 Bend -40��~+105�� 2 2.5mm 2x6P Green Board Edge/Receptacle-Close Push-Pull,P=2.5mm Pluggable System Terminal Block ROHS | 327 |
|
$0.4898 / $0.8845 | Buy Now |
|
LCSC | 150V 5A Bend -40+105 2.5mm Green Board Edge/Receptacle-Close Push-PullP2.5mm Pluggable System Terminal Block ROHS | 327 |
|
$0.4399 / $0.7943 | Buy Now |