Part Details for DB2ERM-5.0-2P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB2ERM-5.0-2P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2ERM-5.0-2P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 320V 12A 2 1 5mm 1x2P Green Screw fixed Tinning Plugin,P=5mm Pluggable System Terminal Block ROHS | 445 |
|
$0.0670 / $0.1201 | Buy Now |
|
LCSC | 320V 12A 2 1 5mm 1x2P Green Screw fixed Tin PluginP5mm Pluggable System Terminal Block ROHS | 445 |
|
$0.0684 / $0.1225 | Buy Now |