Part Details for DB2ERM-5.08-16P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB2ERM-5.08-16P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2ERM-5.08-16P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 320V 20A 16 Bend -40��~+105�� 1 5.08mm 1x16P Green Board Edge/Receptacle-Close Screw fixed Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS | 404 |
|
$0.4698 / $0.8593 | Buy Now |