Part Details for DB2EVC-3.5-3P-BK by Cixi Dibo Electronics Co Ltd
Overview of DB2EVC-3.5-3P-BK by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EVC-3.5-3P-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 160V 8A 3 1.5 1 3.5mm 1x3P Tin PluginP3.5mm Pluggable System Terminal Block ROHS | 1913 |
|
$0.0577 / $0.1094 | Buy Now |