Part Details for DB2EVC-5.0-4P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB2EVC-5.0-4P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EVC-5.0-4P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 630V 15A 4 1 5mm Green Tin P5mm Pluggable System Terminal Block ROHS | 272 |
|
$0.0806 / $0.1486 | Buy Now |