Part Details for DB2EVC-5.08-5P-BK by Cixi Dibo Electronics Co Ltd
Overview of DB2EVC-5.08-5P-BK by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EVC-5.08-5P-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 15A 5 1 5.08mm Black Tin P5.08mm Pluggable System Terminal Block ROHS | 129 |
|
$0.1324 / $0.2442 | Buy Now |