Part Details for DB9CONCABL6 by StarTech
Overview of DB9CONCABL6 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB9CONCABL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5551
|
Newark | Router Cable, Rj45 Plug-Db9 Rcpt, 1.8M Rohs Compliant: Yes |Startech DB9CONCABL6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$30.7200 | Buy Now |
DISTI #
5214-DB9CONCABL6-ND
|
DigiKey | 6 FT RJ45 TO DB9 CISCO CABLE Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
108 In Stock |
|
$19.5250 / $37.4500 | Buy Now |
DISTI #
72012340
|
RS | Cisco console router cable - RJ45 (m) - DB9 (f) - 6 ft | StarTech.com DB9CONCABL6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$32.7200 / $37.8200 | Buy Now |
|
NAC | 6ft. RJ45 to DB9 Cisco Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$24.4600 | Buy Now |
|
Neutron USA | StarTech.com Cisco console router cable - RJ45 (m) - DB9 (f) - 6 ft | 50 |
|
$49.9900 | Buy Now |