Part Details for DBAS 78-27-0 PN 1A by TE Connectivity
Overview of DBAS 78-27-0 PN 1A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBAS 78-27-0 PN 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DBAS78-27-0PN1A-ND
|
DigiKey | DBAS 78-27-0 PN 1A Min Qty: 3 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,124.3500 | Buy Now |
DISTI #
ZPF000000000200664
|
Avnet Americas | Conn Circular PIN 27 POS Crimp ST Cable Mount 27 Terminal 1 Port - Bulk (Alt: ZPF000000000200664) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$1,061.3864 / $1,277.2616 | Buy Now |
DISTI #
DCHDBAS 78-27-0 PN 1A
|
Heilind Electronics | DBAS 78-27-0 PN 1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDBAS 78-27-0 PN 1A
|
Interstate Connecting Components | DBAS 78-27-0 PN 1A | 0 |
|
Buy Now |