There are no models available for this part yet.
Overview of DBASC 70-12 A190 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 | |
UPA1901TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 6.5A 39Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DBASC 70-12 A190 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000014138
|
TTI | Circular MIL Spec Connector DBASC 70-12 A190 RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$249.7100 | Buy Now |