Part Details for DBASC 70-19 A190 by TE Connectivity
Overview of DBASC 70-19 A190 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 | |
UPA1901TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 6.5A 39Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DBASC 70-19 A190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DBASC70-19A190-ND
|
DigiKey | DBASC 70-19 A190 Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.1250 | Buy Now |
DISTI #
DCHDBASC 70-19 A190
|
Heilind Electronics | DBASC 70-19 A190 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDBASC 70-19 A190
|
Interstate Connecting Components | DBASC 70-19 A190 | 0 |
|
Buy Now |