There are no models available for this part yet.
Overview of DBCTFR-LOOSE by MH Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36C1620005011 | Amphenol Communications Solutions | 1x1 QSFP-DD cage with the clip ship loose, no heat sink | |
76357-401 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 22-30 AWG Wire. | |
76357-411LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 20 AWG Wire. |
Price & Stock for DBCTFR-LOOSE by MH Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC1392
|
Newark | D-Sub Contact, Socket, Crimp, 28-24Awg, For Use With:Mh Connectors Mhdbc Series Receptacle Crimp Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Sizerohs Compliant: Yes |Mh Connectors DBCTFR-LOOSE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 37 |
|
$1.2400 / $1.7900 | Buy Now | |
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
CAD Models for DBCTFR-LOOSE by MH Connectors
Part Data Attributes for DBCTFR-LOOSE by MH Connectors
DBCTFR-LOOSE
MH Connectors
|
|
---|---|
Samacsys Manufacturer
|
MH CONNECTORS
|
Want to compare parts?
-
DBCTFR-LOOSEMH ConnectorsVS
-