There are no models available for this part yet.
Overview of DBCTMR-LOOSE by MH Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36C1620005011 | Amphenol Communications Solutions | 1x1 QSFP-DD cage with the clip ship loose, no heat sink | |
76357-401 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 22-30 AWG Wire. | |
76357-411LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 20 AWG Wire. |
Price & Stock for DBCTMR-LOOSE by MH Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
CAD Models for DBCTMR-LOOSE by MH Connectors
Part Data Attributes for DBCTMR-LOOSE by MH Connectors
DBCTMR-LOOSE
MH Connectors
|
|
---|---|
Samacsys Manufacturer
|
MH CONNECTORS
|
Want to compare parts?
-
DBCTMR-LOOSEMH ConnectorsVS
-