Part Details for DBE0125V2P1C by Murata Power Solutions
Overview of DBE0125V2P1C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBE0125V2P1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5648
|
Newark | Dc-Dc Converter, 12V, 25A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:25A, Output Voltage - Output 2:-, Width:58.4Mm Rohs Compliant: Yes |Murata Power Solutions DBE0125V2P1C Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DBE0125V2P1C-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 84 Lead time: 54 Weeks Container: Tray | Temporarily Out of Stock |
|
$65.2580 | Buy Now |
|
Future Electronics | DC/DC TH 12Vout, 25A, 36-75Vin Pin Length 0.110", RoHS 6 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 Container: Tray | 0Tray |
|
$63.9800 | Buy Now |
DISTI #
000000000005524954
|
Sager | Isolated DC/DC Converters - Through Hole 12VOUT 25A 36-75VIN Min Qty: 1 | 0 |
|
$60.1100 / $67.3900 | Buy Now |