There are no models available for this part yet.
Overview of DBF8431B000R5235S by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DBF8431B000R5235S by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBF8431B000R5235S
|
Avnet Americas | - Tape and Reel (Alt: DBF8431B000R5235S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8610 / $1.0100 | Buy Now | ||
DISTI #
000000000006264276
|
Sager | Audio Transformers / Signal Transformers 8431 5235MHz DIL-BPF Type00, 4poles | 0 |
|
Buy Now |