Part Details for DBL101GH by Taiwan Semiconductor
Overview of DBL101GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBL101GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBL101GH-ND
|
DigiKey | DIODE BRIDGE 1A 50V DBL Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DBL101GH
|
Avnet Americas | 1A, 50V, Standard Bridge Rectifier - Rail/Tube (Alt: DBL101GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1360 | Buy Now |
DISTI #
821-DBL101GH
|
Mouser Electronics | Bridge Rectifiers 1A, 50V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1490 / $0.1780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.1844 | Buy Now |
Part Details for DBL101GH
DBL101GH CAD Models
DBL101GH Part Data Attributes
|
DBL101GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBL101GH
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |