DBL105G-T
Description: Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon,

Overview of DBL105G-T by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for DBL105G-T by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-DBL105G-T-ND
DigiKey 1A, 600V, STANDARD BRIDGE RECTIF Min Qty: 100 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 100 $0.3411
$0.3411 Buy Now
DISTI # DBL105G-T
Avnet Americas 1A, 600V, Standard Bridge Rectifier - Rail/Tube (Alt: DBL105G-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube 0
  • 100 $0.1369
$0.1369 Buy Now
DISTI # 821-DBL105G-T
Mouser Electronics Bridge Rectifiers 1A, 600V, Standard Bridge Rectifier RoHS: Compliant 0
  • 1 $0.5200
  • 10 $0.4550
  • 100 $0.3160
  • 500 $0.2470
  • 1,000 $0.2000
  • 2,500 $0.1790
  • 10,000 $0.1580
  • 25,000 $0.1540
  • 50,000 $0.1500
$0.1500 / $0.5200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks 0
  • 100 $0.1856
$0.1856 Buy Now

CAD Models for DBL105G-T by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBL105G-T by Taiwan Semiconductor

DBL105G-T
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDIP-T4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
2 µA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. DBL105G-T
    Taiwan Semiconductor
    Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBL105G-T by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBL105G-T by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of DBL105G-T would you like to use for your alert(s)?
  • Please alert me when DBL105G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBL105G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBL105G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBL105G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBL105G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBL105G-T by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: