Part Details for DBL5W5S93C5G40LF by Amphenol Communications Solutions
Overview of DBL5W5S93C5G40LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5S93C5G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Press-Fit 40A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DBL5W5S93C5G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7961
|
Newark | Dbl5W5S93C5G40Lf-Dsub Power Stb 5W5 S/Tray |Amphenol Communications Solutions DBL5W5S93C5G40LF RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $18.8400 | Buy Now |
DISTI #
DBL5W5S93C5G40LF-ND
|
DigiKey | DSUB POWER STB Min Qty: 160 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.2221 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$17.5000 | Buy Now |
Part Details for DBL5W5S93C5G40LF
DBL5W5S93C5G40LF CAD Models
DBL5W5S93C5G40LF Part Data Attributes
|
DBL5W5S93C5G40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBL5W5S93C5G40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Press-Fit 40A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 5W5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBL5W5S93C5G40LF
This table gives cross-reference parts and alternative options found for DBL5W5S93C5G40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL5W5S93C5G40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL5W5S93C5G40LF | D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, Socket, LEAD FREE | Amphenol FCi | DBL5W5S93C5G40LF vs DBL5W5S93C5G40LF |