There are no models available for this part yet.
Overview of DBM-17P2P-1A9N-A191-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-17P2P-1A9N-A191-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P8466
|
Newark | D Sub |Itt Cannon DBM-17P2P-1A9N-A191-K87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8900 / $44.7200 | Buy Now | |
DISTI #
965-121551-1660
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$39.4500 | Order Now | |
DISTI #
74747004
|
RS | D Sub,121551-3036 | ITT Cannon DBM-17P2P-1A9N-A191-K87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now | ||
DISTI #
121551-1660
|
Avnet Abacus | Conn D-Subminiature PIN 15Signal/2Cavity POS 2.54mm Solder RA Panel Mount 17 Terminal 1 Port (Alt: 121551-1660) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
CAD Models for DBM-17P2P-1A9N-A191-K87 by ITT Interconnect Solutions
Part Data Attributes for DBM-17P2P-1A9N-A191-K87 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EMI/RFI SHIELDED, PANEL MOUNT
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBM-17P2P-1A9N-A191-K87
This table gives cross-reference parts and alternative options found for DBM-17P2P-1A9N-A191-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-17P2P-1A9N-A191-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM17W2M0000X | D Subminiature Connector, 17 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBM17W2M0000X |
CBC17W2M12-0-X | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBC17W2M12-0-X |
CQBME17W2P | CONNECTOR, 17 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Tri-Star Electronics International | DBM-17P2P-1A9N-A191-K87 vs CQBME17W2P |
CBC17W2M11-0-X | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBC17W2M11-0-X |
CBC17W2M12-Z | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBC17W2M12-Z |
CBC17W2M11-0-Z | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBC17W2M11-0-Z |
CBC17W2M11-X | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBC17W2M11-X |
CBM17W2M0000S | D Subminiature Connector, 17 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBM17W2M0000S |
CBM17W2M20000 | D Subminiature Connector, 17 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBM17W2M20000 |
CBM17W2M2000Z | D Subminiature Connector, 17 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DBM-17P2P-1A9N-A191-K87 vs CBM17W2M2000Z |