Part Details for DBMD5C5SJA197 by ITT Interconnect Solutions
Overview of DBMD5C5SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DBMD5C5SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DBMD5C5SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 5W5F PCB RA D GF C TIN RoHS: Compliant | 0 |
|
$66.9600 / $78.4600 | Order Now |
DISTI #
DBMD5C5SJA197
|
PEI Genesis | COMBO 5W5F PCB RA D GF C TIN Min Qty: 1 | 36 |
|
$43.4200 / $47.6800 | Buy Now |
Part Details for DBMD5C5SJA197
DBMD5C5SJA197 CAD Models
DBMD5C5SJA197 Part Data Attributes
|
DBMD5C5SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMD5C5SJA197
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMD5C5SJA197
This table gives cross-reference parts and alternative options found for DBMD5C5SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMD5C5SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWB5W5SMCV3RRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD5C5SJA197 vs L177TWB5W5SMCV3RRM6 |
L77TWB5W5SMP2VA514RM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD5C5SJA197 vs L77TWB5W5SMP2VA514RM6 |
DBM5W5SNMBAFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMD5C5SJA197 vs DBM5W5SNMBAFR163 |
DBMT5C5SYA197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMD5C5SJA197 vs DBMT5C5SYA197 |
DBM-5P5S-1AJN-A191-A197-146 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBMD5C5SJA197 vs DBM-5P5S-1AJN-A191-A197-146 |
L77TWB5W5SHP2VRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD5C5SJA197 vs L77TWB5W5SHP2VRM6 |
DBMJ5C5SVK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMD5C5SJA197 vs DBMJ5C5SVK126 |
L177TWB5W5SMP2SVA514RM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD5C5SJA197 vs L177TWB5W5SMP2SVA514RM6 |
CBM5W5F7000X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBMD5C5SJA197 vs CBM5W5F7000X |
L77TWB5W5SMP2VRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD5C5SJA197 vs L77TWB5W5SMP2VRM6 |