Part Details for DBMMY-9W4S-A101 by ITT Interconnect Solutions
Overview of DBMMY-9W4S-A101 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DBMMY-9W4S-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMMY-9W4S-A101
|
Avnet Americas | DBMMY9W4S-A101 - Bulk (Alt: DBMMY-9W4S-A101) RoHS: Not Compliant Min Qty: 168 Package Multiple: 56 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3861 / $18.7663 | Buy Now |
DISTI #
74750677
|
RS | D Sub,051524-0195 | ITT Cannon DBMMY-9W4S-A101 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1600 | RFQ |
DISTI #
ITADBMMY-9W4S-A101
|
Heilind Electronics | D-SUB RECP 5#20 4#8 SKT | Americas - 1 in Stock |
|
$11.9888 / $13.9225 | Buy Now |
DISTI #
ITTDBMMY-9W4S-A101
|
Heilind Electronics | DBMMY-9W4S-A101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITADBMMY-9W4S-A101
|
Interstate Connecting Components | D-SUB RECP 5#20 4#8 SKT | 1 |
|
$11.9888 / $13.9225 | Buy Now |
DISTI #
ITTDBMMY-9W4S-A101
|
Interstate Connecting Components | DBMMY-9W4S-A101 | 0 |
|
Buy Now |
Part Details for DBMMY-9W4S-A101
DBMMY-9W4S-A101 CAD Models
DBMMY-9W4S-A101 Part Data Attributes
|
DBMMY-9W4S-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMY-9W4S-A101
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |