Part Details for DBMV-5C5S-N-K126 by ITT Interconnect Solutions
Overview of DBMV-5C5S-N-K126 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMV25P500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin Right Angle | |
DBMV25P332N | Amphenol Communications Solutions | DBMV25P332N-DSUB DM SIGNAL STB 25PIN | |
DBMV25S500M | Amphenol Communications Solutions | DBMV25S500M-DSUB DM SIG-STB 25 SOCK |
Price & Stock for DBMV-5C5S-N-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMV-5C5SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Coaxial POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: DBMV-5C5SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMV-5C5S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Coaxial POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: DBMV-5C5S-N-K126) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1125 / $114.6815 | Buy Now |
DISTI #
965-DBMV-5C5S-N-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$85.7600 | Order Now |
DISTI #
74744509
|
RS | D Sub,053513-2303 | ITT Cannon DBMV-5C5S-N-K126 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5500 | RFQ |
DISTI #
ITTDBMV-5C5S-N-K126
|
Heilind Electronics | DBMV-5C5S-N-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.5700 / $230.6000 | Buy Now |
DISTI #
ITTDBMV-5C5S-N-K126
|
Interstate Connecting Components | DBMV-5C5S-N-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.5700 / $230.6000 | Buy Now |
Part Details for DBMV-5C5S-N-K126
DBMV-5C5S-N-K126 CAD Models
DBMV-5C5S-N-K126 Part Data Attributes
|
DBMV-5C5S-N-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMV-5C5S-N-K126
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body Breadth | 0.568 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMV-5C5S-N-K126
This table gives cross-reference parts and alternative options found for DBMV-5C5S-N-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMV-5C5S-N-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMC5C5SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DBMV-5C5S-N-K126 vs DBMC5C5SJK126 |