Part Details for DBMZ-5C5S-N-A197 by ITT Interconnect Solutions
Overview of DBMZ-5C5S-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DBMZ-5C5S-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMZ-5C5S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 5Coaxial POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DBMZ-5C5S-N-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3000 / $105.4315 | Buy Now |
DISTI #
965-DBMZ-5C5S-N-A197
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$78.8400 | Order Now |
DISTI #
74744581
|
RS | D Sub,053513-3258 | ITT Cannon DBMZ-5C5S-N-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$81.4200 | RFQ |
DISTI #
ITTDBMZ-5C5S-N-A197
|
Heilind Electronics | DBMZ-5C5S-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9800 / $205.1600 | Buy Now |
DISTI #
ITTDBMZ-5C5S-N-A197
|
Interstate Connecting Components | DBMZ-5C5S-N-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.9800 / $205.1600 | Buy Now |
Part Details for DBMZ-5C5S-N-A197
DBMZ-5C5S-N-A197 CAD Models
DBMZ-5C5S-N-A197 Part Data Attributes
|
DBMZ-5C5S-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMZ-5C5S-N-A197
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.568 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMZ-5C5S-N-A197
This table gives cross-reference parts and alternative options found for DBMZ-5C5S-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMZ-5C5S-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMC5C5SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DBMZ-5C5S-N-A197 vs DBMC5C5SJK126 |