Part Details for DBP 2006 by knitter-switch
Overview of DBP 2006 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBP 2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBP 2006
|
Avnet Abacus | Switch DIP OFF ON SPST 6 Flush Piano 0.1A 24VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole (Alt: DBP 2006) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |