Part Details for DBRF150410000 by Thomas & Betts
Overview of DBRF150410000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRF150410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6054
|
Newark | 100A Ilk 4P5W Mg 504 3Py480V Fc |Abb Thomas & Betts DBRF150410000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,950.0400 / $11,149.6800 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Flap Cap Receptacle with Circuit Breaker - 100 Amp - 4 Pole 5 Wire - 30Y 277/480V - 60Hz. RoHS: Compliant | 0 |
|
$8,993.9900 / $9,270.0100 | Buy Now |
|
Master Electronics | MaxGard Interlocked Flap Cap Receptacle with Circuit Breaker - 100 Amp - 4 Pole 5 Wire - 30Y 277/480V - 60Hz. RoHS: Compliant | 0 |
|
$8,993.9900 / $9,270.0100 | Buy Now |