Part Details for DBRF240412500 by Thomas & Betts
Overview of DBRF240412500 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRF240412500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4116
|
Newark | 200A Ilk 3P4W Mg 404 T125 3P480V Fc |Abb Thomas & Betts DBRF240412500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21,531.3500 / $24,127.3300 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle - Circuit Breaker - Flap Cap - 200 Amp - 3P4W - 3P 480V - 60Hz - Cast Aluminum - Breaker Trip Rating 125A - StandardConfiguration RoHS: Compliant | 0 |
|
$19,203.5100 / $19,792.8500 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle - Circuit Breaker - Flap Cap - 200 Amp - 3P4W - 3P 480V - 60Hz - Cast Aluminum - Breaker Trip Rating 125A - StandardConfiguration RoHS: Compliant | 0 |
|
$19,203.5100 / $19,792.8500 | Buy Now |