Part Details for DBRF310703000 by Thomas & Betts
Overview of DBRF310703000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRF310703000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M9965
|
Newark | 30A Ilk 2P3W Mg 125V Fc |Abb Thomas & Betts DBRF310703000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,105.1200 / $9,082.3300 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle - Circuit Breaker - Flap Cap - 30 Amp - 2P3W - 125V - 60Hz - Cast Aluminum - Breaker Trip Rating 30A - StandardConfiguration RoHS: Compliant | 0 |
|
$7,243.0500 / $7,465.3300 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle - Circuit Breaker - Flap Cap - 30 Amp - 2P3W - 125V - 60Hz - Cast Aluminum - Breaker Trip Rating 30A - StandardConfiguration RoHS: Compliant | 0 |
|
$7,243.0500 / $7,465.3300 | Buy Now |