Part Details for DBRS130710000 by Russellstoll
Overview of DBRS130710000 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRS130710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71908768
|
RS | MaxGard Interlocked Receptacle, 100A, 3 Pole 4 Wire, 125/250V, 60Hz | Russellstoll by ABB DBRS130710000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,685.3400 | RFQ |