Part Details for DBRS142110000/E200 by Thomas & Betts
Overview of DBRS142110000/E200 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRS142110000/E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J6060
|
Newark | 100A Ilk 3P4W Mg 3P440V Sc 2 Inch@e |Abb Thomas & Betts DBRS142110000/E200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,535.6500 / $10,685.3400 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Circuit Breaker - 100 Amp - 3 Pole 4 Wire - 30 440V - 60Hz - 2 inch at E. | 0 |
|
$8,619.4200 / $8,883.9400 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Circuit Breaker - 100 Amp - 3 Pole 4 Wire - 30 440V - 60Hz - 2 inch at E. | 0 |
|
$8,619.4200 / $8,883.9400 | Buy Now |