Part Details for DBRS45162500S by Thomas & Betts
Overview of DBRS45162500S by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRS45162500S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6184
|
Newark | 400A Ilk 4P5W Mg 516 T250 S0 3Py208 |Abb Thomas & Betts DBRS45162500S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40,136.2600 / $44,975.3800 | Buy Now |
|
Onlinecomponents.com | Screw Cap Interlocking Circuit Breaker Receptacle - 400A - 3 Phase Y 120/208V - 4 Poles 5 Wire - Breaker Trip Rating 250A - with Auxiliary Switch. RoHS: Compliant | 0 |
|
$35,796.9700 / $36,895.5400 | Buy Now |
|
Master Electronics | Screw Cap Interlocking Circuit Breaker Receptacle - 400A - 3 Phase Y 120/208V - 4 Poles 5 Wire - Breaker Trip Rating 250A - with Auxiliary Switch. RoHS: Compliant | 0 |
|
$35,796.9700 / $36,895.5400 | Buy Now |